Legris 7894 Series Flow regulator Non Return Valve, Inlet Male
- RS Stock No.:
- 245-5285
- Mfr. Part No.:
- 7894 08 17
- Brand:
- Legris
Subtotal (1 unit)*
$238.00
(exc. GST)
$261.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.00 |
*price indicative
- RS Stock No.:
- 245-5285
- Mfr. Part No.:
- 7894 08 17
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Non Return Valve | |
| Sub Type | Flow regulator | |
| Series | 7894 | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 10 bar | |
| Material | Nickel Plated Brass, Technical Polymer, Stainless Steel, Nitrile Rubber (NBR) | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DI: 2002/95/EC (RoHS), RG: 1907/2006 (REACH), DI: 97/23/EC (PED) | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 1bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Non Return Valve | ||
Sub Type Flow regulator | ||
Series 7894 | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 10 bar | ||
Material Nickel Plated Brass, Technical Polymer, Stainless Steel, Nitrile Rubber (NBR) | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DI: 2002/95/EC (RoHS), RG: 1907/2006 (REACH), DI: 97/23/EC (PED) | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 1bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris 7894 series is piloted non-return valves are designed to protect installations. When the compressed air supply is removed, the non-return valves will lock the air supply to the cylinder. As a result, the cylinder will maintain its position. This all-in-one product combines 3 functions for the control and supply, allowing you to optimise your stocks and save time on installation and maintenance operations.
Protection of your system
Control of inlet and outlet flow: cylinder operation optimised
Vent saves time on restart after maintenance operations
Related links
- Legris Pneumatic Solenoid Valve - Pilot G 7894 Series
- Legris 7130 Series Flow Controller Flow Regulator Male Outlet Male/Female Female
- Legris 7883 Series Blocking Fitting Flow Regulator Tube 8 mm, Outlet Male Threaded 8 mm
- Legris 7060 Series Flow Controller Exhaust Regulator Male/Female Outlet Male Male/Female
- Legris 7994 Non Return Valve, 1 bar Inlet Male Threaded G 1/8 in 8 mm
- Legris 7984 Non Return Valve, 1 bar Inlet Male Threaded G 1/8 in 8 mm
- Legris 7996 Non Return Valve Male/Female Tube 8 mm Male/Female Tube 8 mm
- Legris 7010 Series Flow Controller Flow Controller Threaded Tube 8 mm
