SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 3.2 mm 3.2 mm
- RS Stock No.:
- 280-9122
- Mfr. Part No.:
- AS1002F-23
- Brand:
- SMC
Subtotal (1 unit)*
$24.98
(exc. GST)
$27.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.98 |
*price indicative
- RS Stock No.:
- 280-9122
- Mfr. Part No.:
- AS1002F-23
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Tube | |
| Sub Type | Speed Controller with One-Touch Fitting | |
| Inlet Connection Size | 3.2 mm | |
| Outlet Connection Size | 3.2 mm | |
| Series | AS | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Soft Nylon, Nylon, Polyurethane | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Inlet Connection Type Tube | ||
Sub Type Speed Controller with One-Touch Fitting | ||
Inlet Connection Size 3.2 mm | ||
Outlet Connection Size 3.2 mm | ||
Series AS | ||
Maximum Operating Pressure 1 Mpa | ||
Material Soft Nylon, Nylon, Polyurethane | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Proof Pressure 1MPa | ||
The SMC compact speed controllers with built in one-touch fittings minimize installation time, reduce mounting height, and enable a more compact machine design
In-line, compact and one-touch fittings
Maximum operating pressure 1 Mpa
- RS Stock No. 2809123
- Mfr. Part No. AS1002F-23A
Each
$23.73
- RS Stock No. 2809120
- Mfr. Part No. AS1002F-04A
Each
$22.99
- RS Stock No. 2809144
- Mfr. Part No. AS2052F-08A
Each
$36.66
- RS Stock No. 2809140
- Mfr. Part No. AS2002F-04A
Each
$33.49
Related links
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 3.2 mm Tube 3.2 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 4 mm Tube 4 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 6 mm Tube 6 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 8 mm Tube 8 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 6 mm Threaded 6 mm
- SMC AS1001F Series Flow Controller Fitting Kit Flow Controller, Tube 3.2 mm Threaded 6 mm
- SMC AS Series Fitting Threaded 3.2 mm 3.2 mm
- SMC AS Series Speed Controller Speed Controller












