Festo VMPA1 Series Flow Control Function Flow Controller, 572550
- RS Stock No.:
- 278-7132
- Mfr. Part No.:
- VMPA-FT-NW1.7-10
- Brand:
- Festo
Subtotal (1 unit)*
$155.67
(exc. GST)
$171.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.67 |
*price indicative
- RS Stock No.:
- 278-7132
- Mfr. Part No.:
- VMPA-FT-NW1.7-10
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Controller | |
| Sub Type | Flow Control Function | |
| Series | VMPA1 | |
| Maximum Operating Pressure | 10 bar | |
| Material | Aluminium | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS-compliant, VDMA24364-B1/B2-L | |
| Minimum Operating Pressure | -0.9bar | |
| Hazardous Area Certification | No | |
| Model Number | 572550 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Controller | ||
Sub Type Flow Control Function | ||
Series VMPA1 | ||
Maximum Operating Pressure 10 bar | ||
Material Aluminium | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS-compliant, VDMA24364-B1/B2-L | ||
Minimum Operating Pressure -0.9bar | ||
Hazardous Area Certification No | ||
Model Number 572550 | ||
- COO (Country of Origin):
- DE
This Festo fixed flow restrictor is having flow control function. It has operating pressure ranging from -0.9 bar to 10 bar.
RoHS compliant
Wrought aluminium alloy material hollow bolt
Screw-in mount
Related links
- Festo VMPA1 Series Flow Control Function Flow Controller, 572548
- Festo VMPA1-FT-NW0.3-10 Series Flow Control Function Flow Controller, 572544
- Festo VMPA1-FT-NW1.0-10 Series Flow Control Function Flow Controller, 572547
- Festo VMPA1-FT-NW0.5-10 Series Flow Control Function Flow Controller, 572545
- Festo VMPA1-FT-NW1.5-10 Series Flow Control Function Flow Controller, 572549
- Festo VMPA1 Series Flow Controller, 572543
- Festo VMPA1-FT-NW0.7-10 Series Flow Controller, 572543
- Festo VFFG Series Flow Control Function Flow Controller, 8062200
