Festo VMPA1-FT-NW0.3-10 Series Flow Control Function Flow Controller, 572544

Subtotal (1 unit)*

$155.67

(exc. GST)

$171.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.67

*price indicative

RS Stock No.:
278-7126
Mfr. Part No.:
VMPA-FT-NW0.3-10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Controller

Sub Type

Flow Control Function

Series

VMPA1-FT-NW0.3-10

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-5°C

Material

Aluminium

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010, RoHS-compliant, VDMA24364-B1/B2-L

Minimum Operating Pressure

-0.9bar

Hazardous Area Certification

No

Model Number

572544

COO (Country of Origin):
DE
This Festo fixed flow restrictor has operating pressure ranging -0.9 bar to 10 bar. It has screw-in type of mounting.

RoHS compliant

Wrought aluminium alloy hollow bolt material

Flow control function

Each
$155.67
Each
$155.67
Each
$155.67
  • RS Stock No. 2787128
  • Mfr. Part No. VMPA-FT-NW0.7-10
Each
$155.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy