Festo VMPA1-FT-NW1.5-10 Series Flow Control Function Flow Controller, 572549

Subtotal (1 unit)*

$155.67

(exc. GST)

$171.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.67

*price indicative

RS Stock No.:
278-7131
Mfr. Part No.:
VMPA-FT-NW1.5-10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Controller

Sub Type

Flow Control Function

Series

VMPA1-FT-NW1.5-10

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-5°C

Material

Aluminium

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Hazardous Area Certification

No

Minimum Operating Pressure

-0.9bar

Model Number

572549

COO (Country of Origin):
DE
The Festo Fixed flow restrictor with optional mounting positions, functions to controls the flow.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy