Festo VFFG-T-F4-6 Series Flow Controller, 8047347

Subtotal (1 pack of 10 units)*

$96.42

(exc. GST)

$106.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$9.642$96.42

*price indicative

RS Stock No.:
278-5728
Mfr. Part No.:
VFFG-T-F4-6
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Controller

Series

VFFG-T-F4-6

Maximum Operating Pressure

1 Mpa

Material

Polyamide

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

cULus

Hazardous Area Certification

No

Minimum Operating Pressure

-0.09MPa

Model Number

8047347

COO (Country of Origin):
DE
This Festo fixed flow restrictor has Flow control function. It has operating pressure ranging from -0.9 bar to 10 bar. It has storage temperature range of -10 °C to 60 °C.

RoHS compliant

Tapped mounting

UL Recognized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy