Festo VFFG Series Flow Controller, 8047352

Subtotal (1 pack of 10 units)*

$96.42

(exc. GST)

$106.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$9.642$96.42

*price indicative

RS Stock No.:
278-5726
Mfr. Part No.:
VFFG-T-F4-15
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Controller

Series

VFFG

Maximum Operating Pressure

1 Mpa

Material

Polyamide

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

cULus

Hazardous Area Certification

cULus

Minimum Operating Pressure

-0.09MPa

Model Number

8047352

COO (Country of Origin):
DE
The Festo fixed flow restrictor has valve function for controlling flow. It is used for manifold rails VABM-L1-14 and for setting the flow rate for pressurisation and exhausting (for @ 5.8 mm).

Tapped type of mounting

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy