Festo VFFG Series Flow Controller, 8047350
- RS Stock No.:
- 278-5723
- Mfr. Part No.:
- VFFG-T-F4-10
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
$96.42
(exc. GST)
$106.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $9.642 | $96.42 |
*price indicative
- RS Stock No.:
- 278-5723
- Mfr. Part No.:
- VFFG-T-F4-10
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Controller | |
| Series | VFFG | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Polyamide | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | cULus | |
| Minimum Operating Pressure | -0.09MPa | |
| Model Number | 8047350 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Controller | ||
Series VFFG | ||
Maximum Operating Pressure 1 Mpa | ||
Material Polyamide | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification cULus | ||
Minimum Operating Pressure -0.09MPa | ||
Model Number 8047350 | ||
- COO (Country of Origin):
- DE
The Festo fixed flow restrictor is to control the flow and stored in temperature of -10 °C to 60 °C.
LABS conformity VDMA24364-B1/B2-L
RoHS compliant
- RS Stock No. 2785727
- Mfr. Part No. VFFG-T-F4-5
Each (In a Pack of 10)
$9.642
- RS Stock No. 2785726
- Mfr. Part No. VFFG-T-F4-15
Each (In a Pack of 10)
$9.642
- RS Stock No. 2785724
- Mfr. Part No. VFFG-T-F4-12
Each (In a Pack of 10)
$9.642
- RS Stock No. 2785729
- Mfr. Part No. VFFG-T-F4-7
Each (In a Pack of 10)
$9.642
Related links
- Festo VFFG Series Flow Controller, 8047349
- Festo VFFG Series Flow Controller, 8047352
- Festo VFFG Series Flow Controller, 8047346
- Festo VFFG Series Flow Controller, 8047348
- Festo VFFG Series Flow Control Function Flow Controller, 8062200
- Festo VFFG Series Tapped Flow Controller, 8047351
- Festo VFFG-T-F4-6 Series Flow Controller, 8047347
- Festo VFFG Series Flow Control Flow Controller, 8025713












