SMC AS300 Series Speed Controller Speed Controller, Inlet Female R, Outlet Female

Subtotal (1 unit)*

$60.26

(exc. GST)

$66.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.26

*price indicative

RS Stock No.:
234-4241
Mfr. Part No.:
AS3001F-10-3
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Sub Type

Speed Controller

Series

AS300

Inlet Thread Standard

R

Inlet Port Gender

Female

Maximum Operating Pressure

1 Mpa

Outlet Port Gender

Female

Minimum Operating Temperature

-5°C

Material

Steel

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC series AS speed controllers allow the body to be rotated to facilitate simple installation. Available in thread sizes from M3 to 1/2 in both inch (NPT) and metric R(PT) and with tube sizes from 3.2mm to 12mm OD (metric) and 1/8 to 1/2 OD (inch).

Speed controller with one-touch fittings.

In-line and Panel mount type

Applicable tube material Nylon, Soft nylon, Polyurethane

Body sizes M5, 1/8, 1/4, 3/8, 1/2

Tube O.D. Ø 3.2 to Ø 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy