RS PRO 13550 Series Threaded, Tube Fitting, 1/8 in Male Inlet Port x 6mm Tube Outlet Port
- RS Stock No.:
- 231-2635
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$208.23
(exc. GST)
$229.05
(inc. GST)
- RS Stock No.:
- 231-2635
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Single Banjo Body With Stem | |
| Inlet Port Type | Threaded, Tube | |
| Threaded Inlet Port | 1/8 in Male | |
| Tube Outlet Port | 6mm | |
| Manufacturer Series | 13550 | |
| Body Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Single Banjo Body With Stem | ||
Inlet Port Type Threaded, Tube | ||
Threaded Inlet Port 1/8 in Male | ||
Tube Outlet Port 6mm | ||
Manufacturer Series 13550 | ||
Body Material Brass | ||
- COO (Country of Origin):
- IT
RS PRO Single Banjo Body with Stem Fitting
Introducing the range of RS PRO Single Banjo Body Fittings, designed for use with compressed air, pneumatic tools, and industrial water circuit applications. This high-quality brass fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting and providing a leak free seal even at higher pressures. Available in a range of sizes, the single-handed fitting feature allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
- The range of RS PRO single banjo body fittings are specially designed for use with compressed air, pneumatics and other industrial applications, however the working pressure and temperature is determined by the end application of the connector which must be in line with the compression tubes features
- The durable brass material can withstand heavy-duty use over prolonged periods of time and is compatible with all fluids
- In addition to this, the brass fitting is also resistant to surface rust and oxidisation, even when used in damp or warm environments
Applications:
Pneumatic function fittings are included in a range of pneumatic accessories that are most commonly used in a range of domestic and industrial environments and are primarily used to create a connection from one hose to another for gas, liquid, or air to flow through. They can be used as connector elbows, adaptors, reducers, and much more, and can be used with male and female connections, making them great pipe fitting accessories The fittings are used with:
- Compressed air
- Pneumatic automation
- Industrial water circuits
- Inert gases
- Fluids and heating systems
- Steam vacuums
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RND RND 425 Series Threaded Flow Controller RND 425-00226
- RS PRO 13550 Series Single Banjo Body with Stem Fitting, Inlet Male R 1/4 in Push-in Metric 8 mm
- RS PRO 13550 Series Single Banjo Body with Stem Fitting, Inlet Male R 1/4 in Push-in Metric 6 mm
- RS PRO 13550 Series Single Banjo Body with Stem Fitting, Inlet Male R 1/8 in Push-in Metric 8 mm
- RS PRO 13550 Series Single Banjo Body with Stem Fitting, Inlet Male R 1/8 in Push-in Metric 4 mm
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AKH Non Return Valve Outlet Male Threaded Metric
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube

