RS PRO Single Banjo Body with Stem Fitting, Inlet Male R 1/8 in Push-in Metric 8 mm
- RS Stock No.:
- 231-2638
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$208.23
(exc. GST)
$229.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $20.823 | $208.23 |
| 50 + | $17.137 | $171.37 |
*price indicative
- RS Stock No.:
- 231-2638
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fitting | |
| Outlet Connection Type | Push-in | |
| Sub Type | Single Banjo Body with Stem | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 8 mm | |
| Series | RS PRO | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 148.4 bar | |
| Outlet Thread Standard | Metric | |
| Minimum Operating Temperature | -20°C | |
| Material | Brass | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 148.4bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fitting | ||
Outlet Connection Type Push-in | ||
Sub Type Single Banjo Body with Stem | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 8 mm | ||
Series RS PRO | ||
Inlet Thread Standard R | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 148.4 bar | ||
Outlet Thread Standard Metric | ||
Minimum Operating Temperature -20°C | ||
Material Brass | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 148.4bar | ||
- COO (Country of Origin):
- IT
RS PRO Single Banjo Body with Stem Fitting
Introducing the range of RS PRO Single Banjo Body Fittings, designed for use with compressed air, pneumatic tools, and industrial water circuit applications. This high-quality brass fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting and providing a leak free seal even at higher pressures. Available in a range of sizes, the single-handed fitting feature allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
Applications:
Pneumatic function fittings are included in a range of pneumatic accessories that are most commonly used in a range of domestic and industrial environments and are primarily used to create a connection from one hose to another for gas, liquid, or air to flow through. They can be used as connector elbows, adaptors, reducers, and much more, and can be used with male and female connections, making them great pipe fitting accessories The fittings are used with:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 13550 Series Single Banjo Body with Stem Fitting, Inlet Male R 1/4 in Push-in Metric 8 mm
- RS PRO 13550 Series Single Banjo Body with Stem Fitting, Inlet Male R 1/8 in Push-in Metric 4 mm
- RS PRO 13550 Series Single Banjo Body with Stem Fitting, Inlet Male R 1/4 in Push-in Metric 6 mm
- RS PRO 13550 Series Threaded 1/8 in Male Inlet Port x 6mm Tube Outlet Port
- Titan SL Series Fitting Elbow Fitting Inlet Male Outlet Female Push-in 6 mm
- RS PRO 55905 Series Flow regulator Flow Regulator Outlet Female Push-in Metric 6 mm
- Titan SL Series Fitting Elbow Fitting Inlet Male Outlet Female Push-in 12 mm
- Norgren Pneutic C Series Shrouded Banjo Out Flow Controller Threaded ISO G and ISO R, Outlet Female 6 mm
