Festo CRGRLA-3/8-B Series Flow regulator Flow Controller, 161406
- RS Stock No.:
- 202-3141
- Mfr. Part No.:
- CRGRLA-3/8-B
- Brand:
- Festo
Subtotal (1 unit)*
$226.74
(exc. GST)
$249.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.74 |
*price indicative
- RS Stock No.:
- 202-3141
- Mfr. Part No.:
- CRGRLA-3/8-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Controller | |
| Sub Type | Flow regulator | |
| Series | CRGRLA-3/8-B | |
| Maximum Operating Pressure | 10 bar | |
| Material | Fluorelastomer, High Alloy Steel, PVC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.3bar | |
| Model Number | 161406 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Controller | ||
Sub Type Flow regulator | ||
Series CRGRLA-3/8-B | ||
Maximum Operating Pressure 10 bar | ||
Material Fluorelastomer, High Alloy Steel, PVC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.3bar | ||
Model Number 161406 | ||
- COO (Country of Origin):
- DE
The Festo one-way flow control valve CRGRLA-3/8-B Corrosion resistant, with swivel joint and female thread.
Valve function one-way flow control function
Pneumatic connection, port 1 G3/8
Pneumatic connection, port 2 G3/8
Adjusting element Slotted head screw
Mounting type Threaded
- RS Stock No. 2023139
- Mfr. Part No. CRGRLA-1/2-B
Each
$288.43
- RS Stock No. 0909839
- Mfr. Part No. 2830 3/8
1 Bag of 10
$53.63
- RS Stock No. 4943383
- Mfr. Part No. ASP530F-03-08S
Each
$130.15
- RS Stock No. 0909844
- Mfr. Part No. 2839 3/8
1 Bag of 10
$61.68
Related links
- Festo CRGRLA Series Flow regulator Flow Controller Inlet Female
- Festo CRGRLA-1/2-B Series Flow regulator Flow Controller Inlet Female
- Festo CR Series Flow regulator Flow Controller, 161405
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Male Outlet Female, Male
- RS PRO QSC Series Flow regulator Flow Controller Threaded 1/8 in
- Festo GR Series Flow Controller Flow Valve, 151215 G G 1/8 G G 1/8
- Norgren Pneufit D Series Flow regulator Flow Controller Tube
- Norgren Pneufit D Series Flow regulator Flow Controller Tube












