Festo CRGRLA-1/2-B Series Flow regulator Flow Controller, 161407, Inlet Female
- RS Stock No.:
- 202-3139
- Mfr. Part No.:
- CRGRLA-1/2-B
- Brand:
- Festo
Subtotal (1 unit)*
$288.43
(exc. GST)
$317.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $288.43 |
*price indicative
- RS Stock No.:
- 202-3139
- Mfr. Part No.:
- CRGRLA-1/2-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Controller | |
| Sub Type | Flow regulator | |
| Series | CRGRLA-1/2-B | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -20°C | |
| Material | High Alloy Steel | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4), RoHS | |
| Minimum Operating Pressure | 0.3bar | |
| Hazardous Area Certification | No | |
| Model Number | 161407 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Controller | ||
Sub Type Flow regulator | ||
Series CRGRLA-1/2-B | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -20°C | ||
Material High Alloy Steel | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO8573-1:2010 (7:4:4), RoHS | ||
Minimum Operating Pressure 0.3bar | ||
Hazardous Area Certification No | ||
Model Number 161407 | ||
- COO (Country of Origin):
- DE
The Festo one-way flow control valve CRGRLA-1/2-B Corrosion resistant, with swivel joint and female thread.
Valve function one-way flow control function
Pneumatic connection, port 1 G1/2
Pneumatic connection, port 2 G1/2
Adjusting element Slotted head screw
Mounting type Threaded
Related links
- Festo CRGRLA Series Flow regulator Flow Controller Inlet Female
- Festo CRGRLA-3/8-B Series Flow regulator Flow Controller, 161406
- Festo CR Series Flow regulator Flow Controller, 161405
- RS PRO QSC Series Flow regulator Flow Controller Threaded 1/8 in
- RS PRO QSC Series Flow regulator Flow Controller Threaded 1/4 in
- Norgren Pneufit D Series Flow regulator Flow Controller Tube
- Norgren Pneufit D Series Flow regulator Flow Controller Tube
- Norgren Pneufit D Series Flow regulator Flow Controller Tube
