Festo HGL Series Non-Return Check Valve Non Return Valve, 530029, Inlet Male/Female, Outlet Male/Female
- RS Stock No.:
- 121-4373
- Distrelec Article No.:
- 301-68-826
- Mfr. Part No.:
- HGL-M5-B
- Brand:
- Festo
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$112.52
(exc. GST)
$123.77
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $112.52 | - |
| 5 - 9 | $109.38 | 2% |
| 10 + | $104.88 | 6% |
*price indicative
- RS Stock No.:
- 121-4373
- Distrelec Article No.:
- 301-68-826
- Mfr. Part No.:
- HGL-M5-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Non Return Valve | |
| Sub Type | Non-Return Check Valve | |
| Series | HGL | |
| Inlet Port Gender | Male/Female | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Port Gender | Male/Female | |
| Material | Aluminium, Polyoxymethylene, Brass, Nickel Plated Brass, Nitrile Rubber (NBR), Anodised wrought Aluminium Alloy, Zinc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS Compliant | |
| Minimum Operating Pressure | -1bar | |
| Hazardous Area Certification | No | |
| Model Number | 530029 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Non Return Valve | ||
Sub Type Non-Return Check Valve | ||
Series HGL | ||
Inlet Port Gender Male/Female | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Port Gender Male/Female | ||
Material Aluminium, Polyoxymethylene, Brass, Nickel Plated Brass, Nitrile Rubber (NBR), Anodised wrought Aluminium Alloy, Zinc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010, RoHS Compliant | ||
Minimum Operating Pressure -1bar | ||
Hazardous Area Certification No | ||
Model Number 530029 | ||
- COO (Country of Origin):
- IN
Festo Non-Return Valve, M5 Outlet and Inlet, Zinc Body - HGL-M5-B
This non-return valve from Festo lets compressed air flow in one direction only. It's suitable to use for short-duration positioning applications and braking functions in industrial pneumatic drives. The valve features a swivel fitting, so you can conveniently and precisely position it after it's mounted. A durable nitrile rubber sleeve withstands high pressures of up to 10bar without tearing. This rubber also resists water and oils, which makes the unit safe for use in harsh industrial environments. For versatility, it's compatible with both lubricated and non-lubricated compressed air.
• Durable zinc die-cast swivel fitting for an extended service life
• Free of pressure-sensitive PTFE, so it's compatible with higher-pressure systems
• Screw-in fitting that's easy to attach manually without tools
• Wide operating temperature range of -10°C to +60°C is suitable for demanding applications
Applications
• Automated assembly lines
• Food and beverage industry
• Industrial robotics
• Medical equipment
Does this non-return valve need to be electrically connected to operate?
No, this non-return valve is self-automated, which means it doesn't need external controls to operate. It relies on the presence or absence of air pressure to open and close without manual or electrical assistance.
Related links
- Festo HGL Series Non-Return Check Valve Non Return Valve Inlet Male/Female, Outlet Male/Female
- Festo HGL Series Non-Return Check Valve Non Return Valve Inlet Male/Female, Outlet Male/Female
- Festo HGL Series Non-Return Check Valve Non Return Valve Inlet Male/Female, Outlet Male/Female
- Festo HGL Series Non-Return Check Valve Non Return Valve Inlet Male/Female G 1/4, Outlet Male/Female
- Festo HGL Series Non-Return Check Valve Non Return Valve Inlet Female Outlet Male, Female
- Festo HGL Series Non-Return Check Valve Non Return Valve Inlet Male Outlet Female, Male
- Festo Tube Series Non-Return Check Valve Non Return Valve Inlet Female Outlet Female Tube 8 mm
- Festo HGL Series Non Return Valve
