Titan MSL Series Speed Controller, MSL 10-03, Inlet Female, Push-in 10 mm, Outlet Male Threaded R 3/8 in

This image is representative of the product range

Subtotal (1 box of 50 units)*

$624.06

(exc. GST)

$686.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$624.06$12.481

*price indicative

RS Stock No.:
818-545
Mfr. Part No.:
MSL 10-03
Brand:
Titan
Find similar products by selecting one or more attributes.
Select all

Brand

Titan

Inlet Connection Type

Push-in

Product Type

Speed Controller

Outlet Connection Type

Threaded

Inlet Connection Size

10 mm

Outlet Connection Size

3/8 in

Series

MSL

Inlet Port Gender

Female

Outlet Port Gender

Male

Material

Brass

Outlet Thread Standard

R

Hazardous Area Certification

No

Model Number

MSL 10-03

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy