SMC KE Series Residual Pressure Relief Valve Pressure Relief Valve, KEA12, Tube 12 mm 12 mm
- RS Stock No.:
- 393-635
- Mfr. Part No.:
- KEA12
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
$258.05
(exc. GST)
$283.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $258.05 | $25.805 |
*price indicative
- RS Stock No.:
- 393-635
- Mfr. Part No.:
- KEA12
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Relief Valve | |
| Inlet Connection Type | Tube | |
| Sub Type | Residual Pressure Relief Valve | |
| Inlet Connection Size | 12 mm | |
| Outlet Connection Size | 12 mm | |
| Series | KE | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Polyurethane, Fluorinated Ethylene Propylene, Soft Nylon, Nylon, Perfluoroalkoxy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0MPa | |
| Model Number | KEA12 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Relief Valve | ||
Inlet Connection Type Tube | ||
Sub Type Residual Pressure Relief Valve | ||
Inlet Connection Size 12 mm | ||
Outlet Connection Size 12 mm | ||
Series KE | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Polyurethane, Fluorinated Ethylene Propylene, Soft Nylon, Nylon, Perfluoroalkoxy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0MPa | ||
Model Number KEA12 | ||
The SMC AQ Quick Exhaust Valve offers high flow capacity in a compact design.
Lightweight body
- RS Stock No. 2275177
- Mfr. Part No. 7776 10 00
Each
$112.45
- RS Stock No. 0303428
- Mfr. Part No. R412010565
Each
$48.02
- RS Stock No. 0303489
- Mfr. Part No. R412005457
1 Box of 2
$186.81
- RS Stock No. 0303424
- Mfr. Part No. R412004995
Each
$74.42
Related links
- Pressure Relief Valves
- Pneumatic Pressure Relief Valves
- SMC Push Button Pressure Release Valve KE Series III B
- Reliance Water Controls 3 bar Pressure Relief Valve With 1/2 in 1/2 in
- What is a PRV Valve? A Guide to Pressure Reducing Valves
- Hydraulic Pressure Relief Valves
- Festo GRLZ-M5-B Series Flow Control Valve Pressure Relief Valve Threaded Metric M5 Threaded Metric M5
- Festo GRLA-1/8-RS-B Series Flow Control Valve Pressure Relief Valve Threaded 1/8 in G Threaded G 1/8 in G












