SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS2201FS-U01-06, Inlet Female,

Subtotal (1 unit)*

$41.51

(exc. GST)

$45.66

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.51

*price indicative

RS Stock No.:
392-745
Mfr. Part No.:
AS2201FS-U01-06
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

Push-in

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Inlet Connection Type

Threaded

Sub Type

Speed Controller

Inlet Connection Size

1/8 in

Outlet Connection Size

6 mm

Series

AS2

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Outlet Port Gender

Male

Material

Polybutylene Terephthalate, Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL, ISO 14001, CE, CSA, ISO 9001, RoHS, JIS B 8370

Hazardous Area Certification

No

Minimum Operating Pressure

0.05MPa

Proof Pressure

1.5MPa

Model Number

AS2201FS-U01-06

COO (Country of Origin):
JP
The SMC innovative speed controller is designed to streamline the flow control in pneumatic systems, allowing for precise adjustments to air pressure and volume. With its robust construction and user-friendly interface, it ensures reliable performance even in demanding applications. The ergonomic design promotes ease of operation, while the compact size makes it suitable for a variety of installations where space is scarce. Featuring advanced materials and technology, this speed controller is built to withstand the rigours of industrial environments, ensuring longevity and consistent performance over time.

Incorporates a tamper-proof design for enhanced security

Allows for effortless speed adjustments with minimal user intervention

Constructed with quality materials ensuring durability and reliability

Offers a range of compatibility with various cylinder sizes to meet diverse industrial needs

Equipped with an effective area design, enhancing flow characteristics

Facilitates quick installation due to its direct cylinder connection feature

Includes a visual indication of the flow setting to aid in precise adjustments

Designed for low-speed control while maintaining high performance standards

Features a lock nut system to prevent accidental changes to settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy