SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS2051FM-08, Inlet Male,

Subtotal (1 unit)*

$42.62

(exc. GST)

$46.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.62

*price indicative

RS Stock No.:
392-613
Mfr. Part No.:
AS2051FM-08
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Inlet Connection Type

Threaded

Sub Type

Speed Controller

Inlet Connection Size

6 mm

Outlet Connection Size

6 mm

Series

AS2

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Male

Outlet Port Gender

Male

Material

Polybutylene Terephthalate, Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

Model Number

AS2051FM-08

The SMC in-line push-locking type speed controller excels in ensuring precise control of air flow within pneumatic systems. Designed for efficiency, this product allows users to adjust the speed setting effortlessly with a simple press of a button. Its robust construction ensures longevity, making it suitable for diverse industrial applications. With the ability to maintain consistent speeds, even at lower flow rates, this device enhances the performance and reliability of connecting machinery. The intuitive design provides clear indications for adjustments, streamlining the operational process while minimising human error.

Instant lock speed setting enhances operational efficiency

Constructed from durable materials to withstand extensive use

Compact design optimises space within machinery settings

Integrated handle allows for straightforward adjustments

Versatile compatibility with various cylinder bore sizes

Smooth operation facilitates effective speed regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy