SMC AS Series Speed Controller R

This image is representative of the product range

Subtotal (1 unit)*

$48.93

(exc. GST)

$53.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.93

*price indicative

RS Stock No.:
210-733
Mfr. Part No.:
AS2201FG-01-04S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Series

AS

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Material

Zinc Chromated, Polybutylene Terephthalate, Zinc Alloy, POM, Nitrile Rubber (NBR), Brass, Stainless Steel, Polypropylene, Steel, Electroless Nickel Plated, Chromated

Maximum Operating Temperature

60°C

Standards/Approvals

UL Standard V-0

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Proof Pressure

1.5MPa

RoHS Status: Exempt

Speed controller AS-FG series, Stainless, Elbow


Flow regulators with one-touch connections.

Stainless steel / metal / PBT (see "Body Material" for specific data)

Straight version.

Exhaust adjustment.

For nylon or polyurethane tubing.

Flow Regulators & Restrictors - SMC


Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy