SMC AS Series Speed Controller
- RS Stock No.:
- 209-553
- Mfr. Part No.:
- AS3211F-03-12S
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$45.25
(exc. GST)
$49.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.25 |
*price indicative
- RS Stock No.:
- 209-553
- Mfr. Part No.:
- AS3211F-03-12S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Series | AS | |
| Standards/Approvals | EN 60068-2-5:2010 Procedure B, EN 60998-1:2004, RoHS Compliance Status | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Series AS | ||
Standards/Approvals EN 60068-2-5:2010 Procedure B, EN 60998-1:2004, RoHS Compliance Status | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
Flow regulators, AS_211F series
Flow regulators with one-touch connections.
Stainless steel series.
Bracket version.
Regulated at intake.
For nylon or polyurethane tubing.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller, Threaded Threaded
- SMC AS Series Speed Controller Speed Controller Outlet Female
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS-FS Series Speed Controller Speed Controller Outlet Female
- SMC Threaded Series Speed Controller Speed Controller, Threaded R
- SMC AS Series Speed Controller
