Legris LIQUIfit Series, Male, M5 x 0.8, Metric
- RS Stock No.:
- 214-8175
- Mfr. Part No.:
- 6999 04 19
- Brand:
- Legris
Subtotal (1 pack of 10 units)*
$108.66
(exc. GST)
$119.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $10.866 | $108.66 |
*price indicative
- RS Stock No.:
- 214-8175
- Mfr. Part No.:
- 6999 04 19
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | M5 x 0.8 | |
| Connection Thread Standard | Metric | |
| Connection Type | Threaded | |
| Series | LIQUIfit | |
| Connection Gender | Male | |
| Tube Connection Size | 4mm | |
| Material | Nickel Plated Brass | |
| Tube Connection Type | Push-in | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | REACH, RoHS, FDA | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size M5 x 0.8 | ||
Connection Thread Standard Metric | ||
Connection Type Threaded | ||
Series LIQUIfit | ||
Connection Gender Male | ||
Tube Connection Size 4mm | ||
Material Nickel Plated Brass | ||
Tube Connection Type Push-in | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals REACH, RoHS, FDA | ||
Finish Nickel | ||
- COO (Country of Origin):
- FR
The Legris elbow has bio based polymer body. It has maximum working pressure of 16bar.
Working temperature -10 to 130 °C
