- RS Stock No.:
- 214-8177
- Mfr. Part No.:
- 6999 06 10
- Brand:
- Legris
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$10.053
(exc. GST)
$11.058
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $10.053 | $100.53 |
*price indicative |
- RS Stock No.:
- 214-8177
- Mfr. Part No.:
- 6999 06 10
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legris elbow has bio based polymer body. It has maximum working pressure of 16bar.
Working temperature -10 to 130 °C
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded |
Manufacturer Series | LF6900 LIQUIfit |
Related links
- Legris LF3000 Series Straight Threaded Adaptor Threaded Connection Style
- SMC Elbow Threaded Adaptor Threaded Connection Style
- WIKA CPK Series Straight Fitting Threaded Connection Style, CPK-AD
- SMC M Series Straight Threaded Adaptor Threaded Connection Style
- Legris LF3800 Series Threaded Connection Style
- Legris LF3600 Series Threaded Connection Style
- Legris LF3000 Series Threaded Connection Style
- Festo Elbow Threaded Adaptor Threaded Connection Style, 4945