Legris LF6900 LIQUIfit Series Push-in Fitting, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 215-0301
- Mfr. Part No.:
- 6901 06 19
- Brand:
- Legris
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 10)
$4.607
(exc. GST)
$5.068
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $4.607 | $46.07 |
*price indicative |
- RS Stock No.:
- 215-0301
- Mfr. Part No.:
- 6901 06 19
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legris high-quality polymer male push in fitting suitable for compressed air applications. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
Full bore design
Exceptionally low leak rate
Exceptionally low leak rate
Specifications
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Manufacturer Series | LF6900 LIQUIfit |
Chemical Resistant | No |
Related links
- Legris LF3000 Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris LF6900 LIQUIfit Series Straight Threaded Adaptor...
- Legris LF3000 Series Elbow Threaded Adaptor Threaded-to-Tube...
- Legris LF6900 LIQUIfit Series Push-in Fitting Threaded Connection Style
- Legris LF3600 Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris Quick Exhaust Valve Threaded Push In 6mm
- Legris LF3000 Series Threaded-to-Tube Connection Style
- Legris LF3000 Series Threaded Connection Style