- RS Stock No.:
- 214-8131
- Mfr. Part No.:
- 6959 04 13
- Brand:
- Legris
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$22.19
(exc. GST)
$24.41
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $22.19 | $221.90 |
*price indicative |
- RS Stock No.:
- 214-8131
- Mfr. Part No.:
- 6959 04 13
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legris elbow is a leak-free and compact push-in fittings, tubing and complementary product for liquid transfer applications. It provides zero retention push-in fittings for 100% cleanliness.
Tightened on the top of the fitting with a flat spanner
Robust and aesthetic design for improved installation
Robust and aesthetic design for improved installation
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded |
Manufacturer Series | LF6900 LIQUIfit |
Related links
- Legris 7818 Pressure Decay Sensor G 1/4 Female
- Legris 3310 series 8 station G 1/4 Manifold
- Legris 2m with R 1/4 connector
- Legris Nickel Plated Brass 2 Way BSPP 1/4in, 12bar Operating Pressure
- Legris 4m with R 1/4 connector
- Legris LF6900 LIQUIfit Series Elbow Threaded Adaptor...
- Legris Compressed Air Pipe Blue Polyamide 16mm x 25m 1025P Series
- Legris LF6900 LIQUIfit Series Push-in Fitting Threaded-to-Tube...