Norgren Pneumatic Fittings Maintenance Kit, NE/11152
- RS Stock No.:
- 212-9269
- Mfr. Part No.:
- NE/11152
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$1,263.56
(exc. GST)
$1,389.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,263.56 | - |
| 5 + | $1,238.77 | 1% |
*price indicative
- RS Stock No.:
- 212-9269
- Mfr. Part No.:
- NE/11152
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Fittings Maintenance Kit | |
| Kit Contents | Tees, Plugs, Tube Connectors, Elbows, 4mm and 6mm Straight Connectors | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Fittings Maintenance Kit | ||
Kit Contents Tees, Plugs, Tube Connectors, Elbows, 4mm and 6mm Straight Connectors | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
IMI Norgren Pneumatic Fittings Maintenance Kit, PBT Body Material, 21 Variants - Pneufit C Series - NE/11152
This maintenance kit from IMI Norgren makes it easy to keep your pneumatic system in top condition. It features a selection of 21 variants of pneumatic fittings in 4mm and 6mm sizes, making it a versatile choice. The fittings are supplied in a convenient carrying case for easy portability, and the sectioned interior keeps your items separate for ease of identification. Fittings included in this kit are from IMI Norgren's Pneufit C series, so they're compatible with devices in the Pneufit range for simple assembly.
Features & Benefits
• Moulded plastic case protects fittings against impact
• Fittings use the push-in insertion method for ease of installation
• Nickel-plated brass threads are resistant to corrosion and wear for a durable connection
Applications
• Water treatment plants
• Packaging equipment
• Robotics systems
• Industrial automation
What's supplied in this kit?
This case is supplied with straight connectors, elbows, tees, tube connectors and plugs, as well as a tube cutter. This means you'll have everything you need to create reliable joins in your pneumatic system.
Related links
- Norgren Pneumatic Fittings Maintenance Kit, NE/11154
- Norgren Pneumatic Fittings Maintenance Kit, NE/11376
- Norgren Pneumatic Fittings Maintenance Kit, NE/11433
- Legris Pneumatic Fittings Kit, 0950 00 00 03
- Pneumatic Fitting Kits
- Legris Pneumatic Fittings Kit, 3151 00 01 57BP
- Legris Pneumatic Fittings Kit, 3150 00 01 57RS
- Legris Pneumatic Fittings Kit, 3150 00 01 58RS
