Norgren Pneumatic Fittings Maintenance Kit, NE/11376
- RS Stock No.:
- 212-9271
- Mfr. Part No.:
- NE/11376
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,290.83
(exc. GST)
$1,419.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,290.83 |
| 5 + | $1,254.67 |
*price indicative
- RS Stock No.:
- 212-9271
- Mfr. Part No.:
- NE/11376
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Fittings Maintenance Kit | |
| Kit Contents | Tube Connectors, Tees, Plugs, Elbows, 10mm 12mm Straight Connectors | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Fittings Maintenance Kit | ||
Kit Contents Tube Connectors, Tees, Plugs, Elbows, 10mm 12mm Straight Connectors | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
IMI Norgren Pneumatic Fittings Maintenance Kit, 10 and 12mm Connectors, Carry Case Included - Pneufit C Series - NE/11376
Tired of hunting for the right connector? Take the pressure off with IMI Norgren's pneumatic fittings maintenance kit. It's a handy selection box packed with 21 kinds of fittings in 10 and 12mm sizes. With up to 360 units to choose from, you'll have plenty of stock on hand. As the case is split into compartments, there's a place for everything to be stored neatly, with no rummaging required. A tube cutter is included, making this set a one-stop shop for your pneumatic connection jobs.
Features & Benefits
• Contains straight connectors, elbows, plugs, tees and tube connectors, for versatility
• Sturdy clip-close carry case keeps fittings organised
• Compatible tube cutter makes joints neat and tidy
Applications
• Production lines
• Industrial vacuum systems
• Automotive workshops
How do I work out which size of fitting to use?
To work out which fitting you need for the job at hand, carefully measure the inner diameter of the threaded hole you're going to connect to. Then, choose a compatible fitting from your kit.
Related links
- Norgren Pneumatic Fittings Maintenance Kit, NE/11152
- Norgren Pneumatic Fittings Maintenance Kit, NE/11154
- Norgren Pneumatic Fittings Maintenance Kit, NE/11433
- Legris Pneumatic Fittings Kit, 0950 00 00 03
- Pneumatic Fitting Kits
- Legris Pneumatic Fittings Kit, 3151 00 01 57BP
- Legris Pneumatic Fittings Kit, 3150 00 01 57RS
- Legris Pneumatic Fittings Kit, 3150 00 01 58RS
