Legris 0919 Series Brass Corrosion Resistant Plug G
- RS Stock No.:
- 367-6111
- Mfr. Part No.:
- 0919 00 17
- Brand:
- Legris
Get a bulk buy discount
Add 30 more to save $2.94
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$27.71
(exc. GST)
$30.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship
- Plus 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 25 | $5.542 | $27.71 | - |
| 30 - 145 | $5.444 | $27.22 | $2.94 |
| 150 + | $4.48 | $22.40 | $159.30 |
*price indicative
- RS Stock No.:
- 367-6111
- Mfr. Part No.:
- 0919 00 17
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Corrosion Resistant Plug | |
| Thread Standard | G | |
| Series | 0919 | |
| Material | Brass | |
| Thread Size | 3/8 in | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 9mm | |
| Standards/Approvals | No | |
| For Use With | QS Push-in Fittings | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Corrosion Resistant Plug | ||
Thread Standard G | ||
Series 0919 | ||
Material Brass | ||
Thread Size 3/8 in | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 9mm | ||
Standards/Approvals No | ||
For Use With QS Push-in Fittings | ||
- COO (Country of Origin):
- IT
Plug - Male BSPP
Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.
