Subtotal (1 unit)*
$21.88
(exc. GST)
$24.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.88 |
*price indicative
- RS Stock No.:
- 289-1760
- Mfr. Part No.:
- MKRS-29-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Safety Clip | |
| Series | MKRS | |
| Standards/Approvals | RoHS, VDMA24364-B2-L | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Safety Clip | ||
Series MKRS | ||
Standards/Approvals RoHS, VDMA24364-B2-L | ||
- COO (Country of Origin):
- DE
The Festo Retaining clip with an optional mounting position and a corrosion resistance class of CRC 2, is designed to withstand moderate corrosion stress. It has a weight of 18g and is RoHS compliant, making it a reliable choice for various applications.
Optional mounting position for flexibility in installation
Moderate corrosion resistance
