Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$44.72
(exc. GST)
$49.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | $2.236 | $44.72 |
| 100 + | $1.841 | $36.82 |
*price indicative
- RS Stock No.:
- 176-1750
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bi-Material Seal | |
| Standards/Approvals | Industry standards | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bi-Material Seal | ||
Standards/Approvals Industry standards | ||
- COO (Country of Origin):
- IT
Push-on brass fittings to connect safely with thermoplastic tubes in pneumatic and fluid applications. The sealing is metallic and the connection is very easy thanks to the particular shape of the hose adaptor. The hexagon of the locking nut is always on top to facilitate mounting
Main advantages:
Tested technology
All Fluids Compatibility
Safely connection
Metallic sealing
Mechanical resistance
Silicon Free
Applications:
Compressed Air
Pneumatic Automation
Industrial Cooling
Inert Gases, Steam
Inkjet, Printing
Vacuum
Related links
- RS PRO Bi-Material Seal
- Festo Bi-Material Seal
- SMC Polyamide 66 Bi-Material Seal
- SMC M Series Polyvinyl Chloride Bi-Material Seal
- RS PRO Adjustable Spanner 52 mm Jaw Capacity, Bi-Material Handle
- SMC Tube Material: FEP Nylon Polyurethane Fluid: Air Steam Stainless Steel
- SMC Fluid: Air Tube Material: FEP Nylon Polyurethane, Polyolefin Tubing Cap
- RS PRO G Nitrile Rubber (NBR) Plug Fitting
