Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0145
- Mfr. Part No.:
- RA12903
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Probe designed for use with the gun 1873. The outer diameter of this probe is 6 mm, while the inner diameter is 4 mm.
80 g weight
Related links
- SAM Cap for 6mm
- Parker G 1/4 Steel Male Stud for 6mm
- EMERSON – AVENTICS Polyamide Cap for 10 mm
- EMERSON – AVENTICS Polyamide Cap for 8 mm
- SMC Metal Tubing Cap for 6 mm
- SMC Polybutylene Terephthalate Tubing Cap for 10 mm
- EMERSON – AVENTICS Polyamide Cap for 3 to 16 mm
- SMC Brass Polypropylene, Polybutylene Terephthalate Cap for 4 mm
