EMERSON – AVENTICS QR1-S-RCA Series Polyamide Cap for 8 mm
- RS Stock No.:
- 303-651
- Mfr. Part No.:
- R412005113
- Brand:
- EMERSON – AVENTICS
Subtotal (1 box of 20 units)*
$153.63
(exc. GST)
$168.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $153.63 | $7.682 |
*price indicative
- RS Stock No.:
- 303-651
- Mfr. Part No.:
- R412005113
- Brand:
- EMERSON – AVENTICS
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
| Brand | EMERSON – AVENTICS | |
| Product Type | Cap | |
| Sub Type | Sealing Cap | |
| Tube Size | 8 mm | |
| Series | QR1-S-RCA | |
| Material | Polyamide | |
| Thread Size | 8 mm | |
| Food Grade | Yes | |
| Outside Diameter | 15mm | |
| Standards/Approvals | ATEX and CUTR | |
| Overall Length | 19.8mm | |
| For Use With | Compressed Air | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Cap | ||
Sub Type Sealing Cap | ||
Tube Size 8 mm | ||
Series QR1-S-RCA | ||
Material Polyamide | ||
Thread Size 8 mm | ||
Food Grade Yes | ||
Outside Diameter 15mm | ||
Standards/Approvals ATEX and CUTR | ||
Overall Length 19.8mm | ||
For Use With Compressed Air | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Aventics Sealing Cap is a push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.
Diameter is 8mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated
Related links
- EMERSON – AVENTICS Polyamide Cap for 10 mm
- EMERSON – AVENTICS Polyamide Cap for 3 to 16 mm
- SMC Stainless Steel Pneumatic Fitting Accessory for 8 mm
- SAM Steel Plug Fitting for 8 mm
- SMC Nylon Spatter Cover for 8 mm
- SMC Stainless Steel Plug Fitting for 8 mm
- Legris G Brass Plug Fitting for 8 mm
- Parker G Steel Male Stud for 8 mm