SAM Plug Fitting

Subtotal (1 unit)*

$27.20

(exc. GST)

$29.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.20

*price indicative

RS Stock No.:
282-7384
Mfr. Part No.:
19061
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Plug Fitting

Series

1906

Standards/Approvals

NF ISO 6150B, LRQA

RoHS Status: Exempt

COO (Country of Origin):
IT
The SAM Threaded male quick end fitting with a 1/8 inch threaded connection and an 6 mm fitting is designed for efficient and secure fluid connections.

Quick connectors for couplers

Compliance to NF ISO 6150B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy