Subtotal (1 unit)*
$10.23
(exc. GST)
$11.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.23 |
*price indicative
- RS Stock No.:
- 282-7385
- Mfr. Part No.:
- 19062-8
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plug Fitting | |
| Series | 1906 | |
| Standards/Approvals | NF ISO 6150B, LRQA | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plug Fitting | ||
Series 1906 | ||
Standards/Approvals NF ISO 6150B, LRQA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Threaded male quick end fitting with a 1/4 inch threaded connection and an 8 mm fitting is designed for efficient and secure fluid connections.
Quick connectors for couplers
Compliance to NF ISO 6150B
Related links
- SAM Plug Fitting
- SAM Steel Plug Fitting for 8 mm
- SAM Steel Plug Fitting for 6 mm
- SAM Open Ended Insert Torque End-Fitting 5/8 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 3/8 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 7/8 in, Satin Finish
- SMC R Plug Fitting
- SMC Metric Plug Fitting
