Legris Brass Tubing Plug

Subtotal (1 box of 50 units)*

$318.35

(exc. GST)

$350.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$318.35$6.367

*price indicative

RS Stock No.:
281-3334
Mfr. Part No.:
0205 11 00
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Tubing Plug

Material

Brass

Thread Size

1/8 in

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Legris Plug is an internal hexagon head male plug. This internal hexagon head male plug is ideal for packaging, robotics, textile, pneumatics, automotive process and food processing application. This internal hexagon head male plug is made from brass material. It is suitable for low to high pressure, depending on configuration and material. It is suitable for corrosive and non corrosive environments.

Robust design

Large range and flexibility

Excellent chemical compatibility

Forged shapes for mechanical strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy