SMC Rc Tubing Plug

Subtotal (1 unit)*

$96.61

(exc. GST)

$106.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.61

*price indicative

RS Stock No.:
254-8183
Mfr. Part No.:
ASS110-01
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Tubing Plug

Connection Size

G 1/8

Thread Standard

Rc

Series

ASS

Connection Type

Type G

Maximum Operating Pressure

0.7 Mpa

Standards/Approvals

RoHS

Overall Length

50mm

COO (Country of Origin):
JP
The SMC Safety speed control valve is control valve with cylinder speed control function, fixed throttle, and rapid air supply function. It is control valve with cylinder speed control function and rapid air supply function.

Prevents accidents caused by the cylinder rod sudden extensions

Fluid use is air

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy