Festo Polybutylene Terephthalate Blanking Plug
- RS Stock No.:
- 203-6119
- Mfr. Part No.:
- QSMC-3H
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
$25.30
(exc. GST)
$27.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 240 unit(s) ready to ship from another location
- Plus 490 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.53 | $25.30 |
*price indicative
- RS Stock No.:
- 203-6119
- Mfr. Part No.:
- QSMC-3H
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Blanking Plug | |
| Series | QSMC | |
| Head Type | Round | |
| Material | Polybutylene Terephthalate | |
| Connection Type | Push-In Sleeve | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:-:-) | |
| Overall Length | 20mm | |
| Model Number | 153382 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Blanking Plug | ||
Series QSMC | ||
Head Type Round | ||
Material Polybutylene Terephthalate | ||
Connection Type Push-In Sleeve | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:-:-) | ||
Overall Length 20mm | ||
Model Number 153382 | ||
- COO (Country of Origin):
- JP
The Festo blanking plug has mini size which used QS-3 fitting of push-in sleeve.
Ambient temperature -10 to 80 °C
Container size 10
Related links
- Festo Polybutylene Terephthalate Blanking Plug
- Festo Polybutylene Terephthalate Tubing Cap
- Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- Festo Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Festo Polybutylene Terephthalate Check Valve, 1 Mpa
- Festo Polybutylene Terephthalate QS-4 Check Valve, 1 Mpa
- IDC Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge