Festo Polybutylene Terephthalate Blanking Plug

Subtotal (1 pack of 10 units)*

$23.27

(exc. GST)

$25.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$2.327$23.27

*price indicative

RS Stock No.:
203-6215
Mfr. Part No.:
QSMC-2H
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

QS-2

Product Type

Blanking Plug

Series

QSMC

Head Type

Round

Connection Type

Push-In Sleeve

Material

Polybutylene Terephthalate

Maximum Operating Pressure

14 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

ISO8573-1:2010 (7:-:-), RoHS

Overall Length

20mm

Model Number

133036

COO (Country of Origin):
JP
The Festo blanking plug has mini size which used QS-2 fitting of push-in sleeve.

Ambient temperature -10 to 80 °C

Container size 10

  • RS Stock No. 2036119
  • Mfr. Part No. QSMC-3H
Each (In a Pack of 10)
$2.53
  • RS Stock No. 2023212
  • Mfr. Part No. QSC-10H-50
1 Bag of 50
$154.34
  • RS Stock No. 1216153
  • Mfr. Part No. QSC-12H
1 Bag of 10
$26.51
  • RS Stock No. 2023269
  • Mfr. Part No. QSC-8H-50
1 Bag of 50
$136.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy