Festo QS Series Tubing Cap, Polybutylene Terephthalate, 8 mm Pneumatic, Port

Subtotal (1 bag of 50 units)*

$174.25

(exc. GST)

$191.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$174.25$3.485

*price indicative

RS Stock No.:
202-3282
Mfr. Part No.:
QSC-8-50
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

8 mm

Product Type

Tubing Cap

Series

QS

Connection Type

Pneumatic, Port

Material

Polybutylene Terephthalate

Maximum Operating Pressure

14 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Festo Tubing Cap, 8mm Tube Size, -0.95 to 6 Bar Operating Pressure - QSC-8-50


This tubing end cap from Festo lets you plug off an exposed tube in your pneumatic system. An operating pressure range between -0.95 and 6 bar makes it suitable for low-pressure applications. As it's designed to fit 8mm sized tubes and has a compact outer diameter of 16mm, it's a versatile option for smaller setups. For quick removal, the cap features a release ring that lets you unlatch the tube lock.

• Can be mounted in any position for flexible assembly

• NBR seal prevents leakage

• Wide operating temperature range between -10°C and +80°C to withstand harsh environments

• Tough PBT housing is resistant to hard impacts for durability

Applications


• Plumbing systems

• Food and beverage production

• Gas plants

How do I mount and remove this end cap?


This unit uses a push/pull method, so you can mount it by simply pushing it into your tube and remove it by pulling it out. It features a tube retaining claw made from high-alloy steel that helps maintain a stable hold on the tubing and offers resistance to corrosion for extended service life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy