Festo G Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- RS Stock No.:
- 202-3024
- Mfr. Part No.:
- QM-1/8-1/8
- Brand:
- Festo
Subtotal (1 bag of 10 units)*
$43.41
(exc. GST)
$47.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $43.41 | $4.341 |
*price indicative
- RS Stock No.:
- 202-3024
- Mfr. Part No.:
- QM-1/8-1/8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Tubing Sleeve | |
| Thread Standard | G | |
| Series | Tubing Sleeve | |
| Material | Aluminium Alloy | |
| Finish | Polybutylene Terephthalate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Tubing Sleeve | ||
Thread Standard G | ||
Series Tubing Sleeve | ||
Material Aluminium Alloy | ||
Finish Polybutylene Terephthalate | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Festo on-off valve of MS series has manual actuator with silencer and it gives direction from left to right. Its size is 9 and used piston slide of structure. It standard nominal flow rate is 18,000 l/min.
Ambient temperature -10 to 60 °C
Protection class IP65
Related links
- Festo G Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Festo Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- Festo R 1/8 in Push-in Fitting Polybutylene Terephthalate Nitrile Rubber,
- Festo Male Thread R 1/4 Push-in Fitting Polybutylene Terephthalate
- Festo 1/4 in G Pneumatic Fitting Nickel Plated Brass, Reinforced Polybutylene Terephthalate
- Festo Nickel Plated Wrought Aluminium Alloy Tubing Nut for 8 mm
- Festo QSRL Polybutylene Terephthalate Pneumatic Rotary Union Push-in
