Festo G Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve

Subtotal (1 bag of 10 units)*

$121.75

(exc. GST)

$133.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$121.75$12.175

*price indicative

RS Stock No.:
202-3082
Mfr. Part No.:
QM-1/2-1/2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Tubing Sleeve

Thread Standard

G

Series

QM

Material

Aluminium Alloy

Finish

Polybutylene Terephthalate

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Festo shock absorber has P cushioning without metal fixed stop and assembled in any position. Its size is M16 with lock nut mounting. The stroke size is 1.3mm.

Used high alloy steel material

No position detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy