- RS Stock No.:
- 202-2847
- Mfr. Part No.:
- QSRL-1/8-8
- Brand:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$61.07
(exc. GST)
$67.18
(inc. GST)
Units | Per unit |
1 + | $61.07 |
- RS Stock No.:
- 202-2847
- Mfr. Part No.:
- QSRL-1/8-8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo push-in L-fitting, rotatable QSRL-1/8-8 360° rotatable, with ball bearing and male thread with external hexagon.
Size Standard, Nominal size 4,6 mm, Type of seal on screw-in stud coating, Assembly position Any, Container size 1
Specifications
Attribute | Value |
---|---|
Tube Connection | Push In 8mm |
Tube Connection - Tube Size | 8mm |
Threaded Connection | R 1/8 Male |
Manufacturer Series | QSRL |
Material | PBT |
Tube Connection - Type | Push In |
Related links
- Festo QSR PBT Pneumatic Rotary Union Push In 4mm
- Festo QSRL PBT Pneumatic Rotary Union, G 1/2 Male
- Festo QSRL PBT Pneumatic Rotary Union Push In 6mm
- Festo QSRL PBT Pneumatic Rotary Union Push In 4mm
- Festo QSR PBT Pneumatic Rotary Union Push In 8mm
- Festo QSRL PBT Pneumatic Rotary Union, G 3/8 Male
- Festo QSRL PBT Pneumatic Rotary Union, R 1/2 Male
- Festo QSR PBT Pneumatic Rotary Union Push In 6mm