- RS Stock No.:
- 271-6863
- Mfr. Part No.:
- QSTL-1/8-8
- Brand:
- Festo
4 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$153.27
(exc. GST)
$168.60
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $153.27 | $15.327 |
*price indicative |
- RS Stock No.:
- 271-6863
- Mfr. Part No.:
- QSTL-1/8-8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Festo standard fitting has additional push-in T fitting connector gives wide selection for maximum flexibility in standard applications. The operating media will be compressed air, vacuum, water.
Polyurethane
RoHS-compliant
RoHS-compliant
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | 8 mm |
Pneumatic Fitting Type | T Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | QSTL |
Related links
- Festo NPQR Series T Fitting Threaded-to-Tube Connection Style, NPQR-T-G18
- SMC KQB2 Series Elbow Fitting Threaded-to-Tube Connection Style, SERIE KQB2
- SMC KQB2 Series Male Connector Threaded-to-Tube Connection Style,...
- CK 21-Piece Carbon Steel Thread Tap & Die Set 1/8 in NPT - 1/8 in NPT Dies
- Festo NPQR Series Elbow Fitting Threaded-to-Tube Connection Style,...
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 153127
- NPQR Series Straight Fitting Threaded-to-Tube Connection Style, NPQR-DK-G38
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 153126