Parker 933 Series Brass Adapter G
- RS Stock No.:
- 903-510
- Mfr. Part No.:
- 0933 21 27
- Brand:
- Parker
N
Subtotal (1 pack of 10 units)*
$149.67
(exc. GST)
$164.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $149.67 | $14.967 |
*price indicative
- RS Stock No.:
- 903-510
- Mfr. Part No.:
- 0933 21 27
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Sub Type | Pneumatic Fitting | |
| Product Type | Adapter | |
| Thread Standard | G | |
| Series | 933 | |
| Material | Brass | |
| Thread Size | G 3/4 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | No | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Sub Type Pneumatic Fitting | ||
Product Type Adapter | ||
Thread Standard G | ||
Series 933 | ||
Material Brass | ||
Thread Size G 3/4 | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals No | ||
For Use With Pneumatic Fitting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Parker Fitting offers a robust solution for connecting various systems, designed to enhance adaptability in diverse applications. This product serves effectively in both corrosive and non-corrosive environments, ensuring dependable performance.
Large selection of materials ensures excellent chemical compatibility
Robust design accommodates low to high-pressure applications
Surface treatment enhances corrosion resistance with nickel-plated options
Multiple thread types provide flexibility in configurations
Compact design enables use in tight spaces
- RS Stock No. 0721397
- Mfr. Part No. 0220 13 00
Each (In a Pack of 10)
$7.963
- RS Stock No. 0721381
- Mfr. Part No. 0220 10 00
Each (In a Pack of 10)
$7.273
- RS Stock No. 0721375
- Mfr. Part No. 0220 19 00
Each (In a Pack of 10)
$8.498












