SMC JIS Brass, Polypropylene, Polybutylene Terephthalate Plug Fitting
- RS Stock No.:
- 778-643
- Mfr. Part No.:
- KQ2P-10
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$28.74
(exc. GST)
$31.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $28.74 | $2.874 |
*price indicative
- RS Stock No.:
- 778-643
- Mfr. Part No.:
- KQ2P-10
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Plug Fitting | |
| Connection Size | 10 | |
| Thread Standard | JIS | |
| Series | KQ2 | |
| Material | Brass, Polypropylene, Polybutylene Terephthalate | |
| Connection Type | RC Thread, M Thread, Type R, NPT, One-Touch Fitting, UNF | |
| Head Type | Hexagonal Socket | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B0205, JIS B0203, RoHS | |
| Overall Length | 43mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Plug Fitting | ||
Connection Size 10 | ||
Thread Standard JIS | ||
Series KQ2 | ||
Material Brass, Polypropylene, Polybutylene Terephthalate | ||
Connection Type RC Thread, M Thread, Type R, NPT, One-Touch Fitting, UNF | ||
Head Type Hexagonal Socket | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B0205, JIS B0203, RoHS | ||
Overall Length 43mm | ||
SMC KQ2 Series Plug Fitting, 10 Connection Size, 1Mpa Maximum Operating Pressure - KQ2P-10
This plug fitting is a pneumatic closure component designed to seal or terminate fluid connections in industrial systems. It operates across a moderate temperature range and is suitable for installations requiring threaded or push-in connections, providing compatibility with various thread forms and one-touch tube fittings for straightforward integration into compressed-air networks.
Features and Benefits:
• Maximum operating pressure 1 MPa enables moderate-pressure system use
• Operating temperature range -5 to 60°C supports temperate environments
• Brass body offers corrosion resistance for metallic connections
• Polypropylene and polybutylene terephthalate parts provide chemical stability
• Hexagonal socket head allows wrench access for secure tightening
• Operating temperature range -5 to 60°C supports temperate environments
• Brass body offers corrosion resistance for metallic connections
• Polypropylene and polybutylene terephthalate parts provide chemical stability
• Hexagonal socket head allows wrench access for secure tightening
Applications
• Suitable for industrial pneumatic lines requiring sealed terminations
• Used with one-touch fittings and push-in tubing systems
• Ideal for systems employing JIS thread standards and RC connections
• Can be used for installations needing NPT or UNF threaded interfaces
• Used with one-touch fittings and push-in tubing systems
• Ideal for systems employing JIS thread standards and RC connections
• Can be used for installations needing NPT or UNF threaded interfaces
Which thread types can be connected with this component?
It accommodates RC, M thread, NPT and UNF formats for versatile mating.
What materials make up the main wetted and structural parts?
The component combines brass for metal sections with polypropylene and polybutylene terephthalate for non-metallic elements.
What head style is provided for installation access?
A hexagonal socket head is provided to enable use of an Allen key.
What standards does this part conform to for dimensional or safety aspects?
It meets JIS B0205 and JIS B0203 specifications and complies with RoHS requirements.
Related links
- SMC JIS Brass Polybutylene Terephthalate Plug Fitting
- SMC JIS Polypropylene Polybutylene Terephthalate Plug Fitting
- SMC Polybutylene Terephthalate Brass Plug Fitting
- SMC Polypropylene Brass Plug Fitting
- SMC Polypropylene, Polybutylene Terephthalate Plug Fitting
- SMC Brass Polypropylene Plug Fitting
- SMC Brass Polypropylene, Polybutylene Terephthalate Cap for 4 mm
- SMC Brass Polypropylene Nitrile Rubber (NBR) 303 Stainless
