Festo NLFA Series Polyamide Plug Fitting

Subtotal (1 unit)*

$19.35

(exc. GST)

$21.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.35

*price indicative

RS Stock No.:
344-917
Mfr. Part No.:
NLFA-D-U14-K3.2-PP-P10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Plug Fitting

Series

NLFA

Material

Polyamide

Thread Size

8 mm

Standards/Approvals

RoHS-compliant

COO (Country of Origin):
CN
The Festo Fitting model delivers exceptional performance in a variety of liquid and gaseous media applications. Designed with versatility in mind, it features a straight design that accommodates clamped connections and unifies seamlessly with a tubing mount. Its robust construction offers impressive resistance under operational stresses, making it suitable for diverse environmental conditions, including temperature variations from -20 °C to 70 °C. This product caters to stringent safety and compliance standards, ensuring dependable use in food-related environments. With a compact weight of just 0.44 g, it is easily integrable into existing setups without adding significant bulk. Experience reliability and efficacy with cutting-edge features tailored to meet modern operational demands.

Tubing mount via clamped connection ensures secure installation

Hard sealing principle supports a range of operational pressures

Robust material construction guarantees long lasting durability

Compact size allows for flexible installation in tight spaces

Precision engineered to meet stringent RoHS compliance standards

Optimised for use with food enables safe media handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy