Festo Polyamide Tubing Plug

Subtotal (1 unit)*

$44.88

(exc. GST)

$49.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.88

*price indicative

RS Stock No.:
273-9668
Mfr. Part No.:
NECU-S-M12G4-HX
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

M12 x 1

Product Type

Tubing Plug

Series

NECU

Connection Type

4-Pin A-coded

Material

Polyamide

Head Type

Straight Plug

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

c UL us (OL), EN 61076-2-101 EN 61984

Model Number

562028

COO (Country of Origin):
DE
The Festo Plug housing is made from PA and die cast zinc with nickel plated. The plug has 4 pin, A coded M12 x 1 straight plug and made from bronze material electrical contact and permissible insulating sheath are made from PP, PVC TPE E material. It supports class 1 corrosion resistance CRC class.

RoHS compliant

c UL us Recognized

Low corrosion stress

IP65 and IP67 degree of protection

EN 61076 2 101 and EN 61984 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy