SKF Service Kit 13 mm OD x 620mm
- RS Stock No.:
- 308-560
- Mfr. Part No.:
- 728619 E-7
- Brand:
- SKF
Subtotal (1 unit)*
$956.85
(exc. GST)
$1,052.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $956.85 |
*price indicative
- RS Stock No.:
- 308-560
- Mfr. Part No.:
- 728619 E-7
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plug Fitting | |
| Accessory Type | Service Kit | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 13mm | |
| Overall Length | 620mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plug Fitting | ||
Accessory Type Service Kit | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 13mm | ||
Overall Length 620mm | ||
RoHS Status: Exempt
The SKF Repair kit for the 728619 E hydraulic pump.
Product net weight 0.05 kg
Related links
- SKF Service Kit 40 mm OD x 75 mm
- Schneider Electric Sheet Steel White Adaptable Enclosure Box 280 mm x 620 mm x 620 mm
- Schneider Electric White Adaptable Enclosure Box 352.5 mm x 620 mm x 620 mm
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester Wall Box UL, 1593 mm x 1250 mm x 620 mm
- Schneider Electric Thalassa Series Fibreglass Double Reinforced Polyester Enclosure 1593 mm x 1250 mm x 620 mm
- RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1200 mm x 620 mm x 2 mm
- RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1200 mm x 620 mm x 4 mm
- RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1200 mm x 620 mm x 1 mm
