Norgren KQ2 Fittings Brass Tubing Nut
- RS Stock No.:
- 226-583
- Mfr. Part No.:
- 220010400
- Brand:
- Norgren
Subtotal (1 pack of 10 units)*
$62.74
(exc. GST)
$69.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $6.274 | $62.74 |
*price indicative
- RS Stock No.:
- 226-583
- Mfr. Part No.:
- 220010400
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Tubing Nut | |
| Series | 22 | |
| Material | Brass | |
| Standards/Approvals | No | |
| For Use With | KQ2 Fittings | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Tubing Nut | ||
Series 22 | ||
Material Brass | ||
Standards/Approvals No | ||
For Use With KQ2 Fittings | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
IMI Norgren Brass Tubing Nut, 1/4 Inch Tube Size - 22 Series - 220010400
Need to make a leak-proof join in your pneumatic circuit? Try this tubing nut from IMI Norgren. The compression fitting uses force to create a reliable and durable connection, so there's no need for additional sealing products or adhesives. Push the nut into your tubing and tighten it with a screwdriver for quick assembly. This versatile component is suitable to use in any general-purpose pneumatic application and makes extending the length of your pipes simple.
Features & Benefits
• Made from hard-wearing brass that withstands the demands of harsh operating environments
• Versatile component as it's compatible with nylon, copper, and steel tubing
• Conveniently supplied in a pack of 10, so you have stock on hand to use as needed
Applications
• Medical and pharmaceutical industries
• Lifting and hoisting equipment
• Packaging and warehousing facilities
How should I prepare my air hose before fitting this nut?
Before fitting this nut, you should ensure your tube is cut square and is free of burrs. This makes connecting the nut easier and helps to prevent errors during installation.
