Norgren KQ2 Fittings Metric Brass Tubing Nut
- RS Stock No.:
- 835-373
- Mfr. Part No.:
- 180010500
- Brand:
- Norgren
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$23.44
(exc. GST)
$25.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $2.344 | $23.44 | - |
| 250 - 490 | $2.277 | $22.77 | 2% |
| 500 + | $2.259 | $22.59 | 3% |
*price indicative
- RS Stock No.:
- 835-373
- Mfr. Part No.:
- 180010500
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Tubing Nut | |
| Thread Standard | Metric | |
| Series | 18 | |
| Material | Brass | |
| Standards/Approvals | RoHS | |
| For Use With | KQ2 Fittings | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Tubing Nut | ||
Thread Standard Metric | ||
Series 18 | ||
Material Brass | ||
Standards/Approvals RoHS | ||
For Use With KQ2 Fittings | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
IMI Norgren Tubing Nut, For Use With Compressed Air, M10x1 Thread - 18 Series - 180010500
Need a tough nut for your pneumatic applications? Use this IMI Norgren tubing fitting to quickly join up compressed air pipes. It's made from hard-wearing brass for an extended service life in demanding industrial settings. As chemicals don't eat away at its surface, it's a good choice for environments where abrasive fluids are present. This component is compatible with both nylon and metal tubing, so there's no need to lug around different types of nuts in your toolbox.
• Resists corrosion, making it suitable to use in moist or humid locations
• Threaded, so it's quick and easy to screw onto a compatible component
• Withstands high pressures with minimal risk of damage, for compatibility with demanding pneumatic circuits
Applications
• Mining and minerals processing
• Agricultural equipment
• Construction industry
• Shipyards
What's the operating pressure range of this tubing nut?
The operating pressure range of this tubing nut is only limited by the type of compressed air pipes you choose to use.
How many nuts do I get in a pack?
This nuts come in a pack of 10, so you've got spares on hand to use when you need them.
Tubing Nut
IMI Norgren ENOTS Compression Fittings – Sleeves, Nuts and Plugs
For compression fittings that can stand up to the harshest conditions, choose from Norgrens ENOTS series fittings.
The ENOTS compression fittings are ideally suited for most general industrial applications, making them a versatile and dependable choice. These durable fittings are made entirely from extruded brass bar or hot brass stampings, allowing you to use them in extreme pressures and temperatures. Their practical use is only limited by the type of tubing you choose to go with them.
These rugged little units are perfect for helping to keep your air preparation operations airtight and running safely and efficiently for longer.
Related links
- Norgren KQ2 Fittings Metric Brass Tubing Nut
- Norgren KQ2 Fittings Brass Tubing Nut
- Festo Metric Brass Tubing Nut
- Norgren KQ2 Fittings Brass Tubing Plug
- Norgren QS Push-in Fittings Brass Tubing Nut
- Norgren Brass Pipe Fitting Female Metric Tube 5 mm
- Norgren Brass Tubing Sleeve for 3/16in
- Festo Aluminium Tubing Nut
