Parker P32 series 5 μm 1/2 in G 250 psi Pneumatic Filter 23SCFM max with Manual drain

Subtotal (1 unit)*

$174.67

(exc. GST)

$192.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$174.67

*price indicative

RS Stock No.:
867-5784
Mfr. Part No.:
P32FB14ESMN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Filter

Filtration Size

5μm

Port Size

1/2 in G

Drain Type

Manual

Series

P32

Maximum Flow Rate

23SCFM

Maximum Operating Pressure

250 psi

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65.5°C

Standards/Approvals

No

Filter Type

Air Filter

Bowl Material

Metal

COO (Country of Origin):
CN

Particulate Filters


Parker's P31 pneumatic particulate filter range for the removal of solid particle contamination and condensed liquids down to a particle size of 5 microns. Suitable for use in a wide variety of industrial compressed air and air preparation solutions and as an upstream filter for all systems employing a coalescing filter

Modular design with integrated ports

Robust & lightweight aluminium construction

High efficiency element as standard

Excellent water removal

One hand operation for easy cartridge removal

Positive bayonet latch to ensure correct & safe fitting

Plastic & metal bowl options

Manual & automatic drain options

P32 Series - Next Generation


Each
$290.72
Each
$246.41
Each
$69.97
Each
$127.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy